
* Images are for reference only
SLP272M063C5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP272M063C5P3
- JLCPCB Part #
- C6228982
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+105℃ 10mm 147mΩ@120Hz 2.2A@120Hz 25mm 2700uF 3000hrs@105℃ 35mm 63V ±20% Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5145
200+
$1.8016
500+
$1.7421
1000+
$1.7115
Related Products