This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLPX222M100C7P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX222M100C7P3
JLCPCB Part #
C3722775
Package
Plugin,D25xL4mm
Description
-40℃~+85℃ 100V 10mm 121mΩ@120Hz 2200uF 25mm 3.21A@120Hz 3000hrs@85℃ 4mm ±20% 插件,D25xL4mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8924
200+ $1.1196
500+ $1.0808
1000+ $1.0615
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons