
* Images are for reference only
AVS107M25X16T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AVS107M25X16T-F
- JLCPCB Part #
- C2443039
- Package
- SMD,D6.3xL7.9mm
- Description
- -40℃~+85℃ 100uF 150mA@120Hz 2.3Ω@120Hz 2000hrs@85℃ 25V ±20% SMD,D6.3xL7.9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2198
200+
$0.0851
500+
$0.0821
900+
$0.0806
Related Products
Welcome back, may I help you?