
* Images are for reference only
ERWY451LGN282MDK0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWY451LGN282MDK0U
- JLCPCB Part #
- C6191280
- Package
- Bolt,D63.5xL194mm
- Description
- -25℃~+85℃ 194mm 28.6mm 2800uF 450V 63.5mm ±20% Bolt,D63.5xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.2201
192+
$25.2263
496+
$24.3832
992+
$23.9664
Welcome back, may I help you?