This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH451GDA100MMN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH451GDA100MMN0S
JLCPCB Part #
C2167062
Package
SMD,D18xL21.5mm
Description
-40℃~+125℃ 10uF 18mm 2000hrs@125℃ 21.5mm 261mA@100kHz 450V ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5434
200+ $0.9842
500+ $0.9504
1000+ $0.9327

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons