This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLP392M080E7P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP392M080E7P3
JLCPCB Part #
C5899402
Package
Plugin,D30xL40mm
Description
-40℃~+105℃ 10mm 2.82A@120Hz 3000hrs@105℃ 30mm 3900uF 40mm 80V 85mΩ@120Hz ±20% Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7069
200+ $3.4741
500+ $3.3578
1000+ $3.3013
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons