
* Images are for reference only
ALA7DA431CD400
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DA431CD400
- JLCPCB Part #
- C1610016
- Package
- Plugin,D30xL40mm
- Description
- -40℃~+85℃ 13000hrs@85℃ 2.47A@100Hz 30mm 400V 408.6mΩ@100Hz 40mm 430uF ±20% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0563
320+
$1.9568
640+
$1.8879
960+
$1.8543
Welcome back, may I help you?