CMR03F171GOAM
Extended
* Images are for reference only

CMR03F171GOAM

Attributes
Value
MFR.Part #
CMR03F171GOAM
JLCPCB Part #
C5599694
Package
-
Description
-55℃~+125℃ 100V 170pF 6.1mm 6.9mm ±2% - Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+125℃
Voltage Rating100V
Body Length6.9mm
Tolerance±2%
Capacitance170pF
Height - Seated(Max)6.1mm