This website requires JavaScript.
no-image

* Images are for reference only

SLP332M080E5P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP332M080E5P3
JLCPCB Part #
C2621075
Package
Plugin,D30xL35mm
Description
-40℃~+105℃ 101mΩ@120Hz 10mm 2.61A@120Hz 3000hrs@105℃ 30mm 3300uF 35mm 80V ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5183
200+ $0.9745
500+ $0.9408
1000+ $0.9231
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons