
* Images are for reference only
MC12FA101G-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FA101G-F
- JLCPCB Part #
- C5668896
- Package
- 1210
- Description
- -55℃~+125℃ 100V 100pF 2mm 3.2mm ±2% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2304
200+
$4.0829
500+
$3.9457
1000+
$3.8796
Related Products

MC12FA181G-F
Cornell Dubilier Electronics
$12.0178

MC12FA111G-F
Cornell Dubilier Electronics
$10.9209

MC12FA121G-F
Cornell Dubilier Electronics
$10.2304

MC12FA221J-TF
Cornell Dubilier Electronics
$3.3924

MC12FA251J-F
Cornell Dubilier Electronics
$7.0010

MC12CD070C-TF
Cornell Dubilier Electronics
$7.4285
Welcome back, may I help you?