
* Images are for reference only
CMR06F392GPDM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F392GPDM
- JLCPCB Part #
- C6153850
- Package
- -
- Description
- -55℃~+150℃ 14.2mm 17.5mm 3.9nF 500V ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.6319
204+
$34.5674
504+
$33.4121
996+
$32.8417
Related Products

CMR06F392GODM
Cornell Dubilier Electronics
$79.0862

CMR06F392JPDM
Cornell Dubilier Electronics
$82.7632

CMR06F332GPDM
Cornell Dubilier Electronics
$77.4185

CMR04C120JODP
Cornell Dubilier Electronics
$44.6799

MIN02-002EC680J-TF
Cornell Dubilier Electronics
$13.1983

CDV30FK910FO3
Cornell Dubilier Electronics
$76.2454
Welcome back, may I help you?