
* Images are for reference only
MC12FA251J-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FA251J-F
- JLCPCB Part #
- C5768174
- Package
- 1210
- Description
- -55℃~+125℃ 100V 250pF 2mm 3.2mm ±5% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0010
200+
$2.7940
500+
$2.7004
1000+
$2.6536
Related Products

MC12FA201J-F
Cornell Dubilier Electronics
$3.1956

MC12FA221J-F
Cornell Dubilier Electronics
$3.0972

MC12FA241J-F
Cornell Dubilier Electronics
$4.7539

MC12FD560G-TF
Cornell Dubilier Electronics
$5.8444

MC12FA221J-TF
Cornell Dubilier Electronics
$3.3924

MC12FA680F-TF
Cornell Dubilier Electronics
$6.5138
Welcome back, may I help you?