381LQ471M420A032
Extended
* Images are for reference only

381LQ471M420A032

Attributes
Value
MFR.Part #
381LQ471M420A032
JLCPCB Part #
C2621614
Package
Plugin,D35xL37mm
Description
-25℃~+105℃ 1.7A@120Hz 10mm 2000hrs@105℃ 35mm 37mm 390mΩ@120Hz 420V 470uF ±20% 插件,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D35xL37mm
Operating Temperature-25℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)390mΩ@120Hz
Pin Spacing10mm
Voltage Rating420V
Height - Seated (Max)37mm
Tolerance±20%
Capacitance470uF
Ripple Current1.7A@120Hz
Diameter35mm