This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E32D800MLN563MEB7U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E32D800MLN563MEB7U
JLCPCB Part #
C3815466
Package
Bolt,D76.2xL117.48mm
Description
-40℃~+105℃ 117.48mm 2000hrs@105℃ 31.38A@120Hz 31.75mm 56000uF 6.9mΩ@120Hz 76.2mm 80V ±20% Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.3653
200+ $20.2655
500+ $19.5521
1000+ $19.2010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons