This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E32D250HPN394MEB7U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E32D250HPN394MEB7U
JLCPCB Part #
C3812814
Package
Bolt,D76.2xL117.48mm
Description
-40℃~+105℃ 0.39F 117.48mm 2000hrs@105℃ 25V 31.75mm 32.31A@120Hz 6.8mΩ@120Hz 76.2mm ±20% 螺栓,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.8877
200+ $20.4680
500+ $19.7479
1000+ $19.3936
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons