
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D76.2xL117.48mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 6.7mΩ@120Hz | |
| Voltage Rating | 16V | |
| Pin Spacing | 31.75mm | |
| Height - Seated (Max) | 117.48mm | |
| Tolerance | ±20% | |
| Capacitance | 0.56F | |
| Ripple Current | 32.56A@120Hz | |
| Diameter | 76.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E32D160HPN564MEB7U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D76.2xL117.48mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 6.7mΩ@120Hz | |
| Voltage Rating | 16V | |
| Pin Spacing | 31.75mm | |
| Height - Seated (Max) | 117.48mm | |
| Tolerance | ±20% | |
| Capacitance | 0.56F | |
| Ripple Current | 32.56A@120Hz | |
| Diameter | 76.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E32D160HPN564MEB7U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The E32D160HPN564MEB7U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.