
* Images are for reference only
E32D800LGN563MEB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D800LGN563MEB7U
- JLCPCB Part #
- C3812960
- Package
- Bolt,D76.2xL117.48mm
- Description
- -40℃~+105℃ 117.48mm 2000hrs@105℃ 31.38A@120Hz 31.75mm 56000uF 6.9mΩ@120Hz 76.2mm 80V ±20% 螺栓,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.7091
200+
$21.5594
500+
$20.8012
1000+
$20.4270
Related Products
Welcome back, may I help you?