
* Images are for reference only
E32D101HLN103MC79U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D101HLN103MC79U
- JLCPCB Part #
- C3813865
- Package
- Bolt,D50.8xL79.38mm
- Description
- -40℃~+105℃ 10000uF 100V 12.62A@120Hz 14.5mΩ@120Hz 2000hrs@105℃ 22.22mm 50.8mm 79.38mm ±20% 螺栓,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3878
200+
$9.8258
500+
$9.4794
1000+
$9.3086
Related Products

E32D101HLS103MC79U
NCC(Nippon Chemi-Con)
$24.6450

E32D101HPN103MC79U
NCC(Nippon Chemi-Con)
$27.0539

E36D101HPN103MC79U
NCC(Nippon Chemi-Con)
$23.5316

CGR303U016V3C
Cornell Dubilier Electronics
$51.8728

CGS132T350V3C
Cornell Dubilier Electronics
$57.7911

CGS162T300V3C
Cornell Dubilier Electronics
$57.4818
Welcome back, may I help you?