This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVE350ARA471MLH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE350ARA471MLH0S
JLCPCB Part #
C6548994
Package
SMD,D16xL16.5mm
Description
-40℃~+105℃ 16.5mm 16mm 2000hrs@105℃ 35V 470uF 650mA@120Hz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 175

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6507
175+ $0.2593
525+ $0.2513
1050+ $0.2465
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons