
* Images are for reference only
E32D401CSS682MFE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D401CSS682MFE3U
- JLCPCB Part #
- C3813638
- Package
- Bolt,D88.9xL142.88mm
- Description
- -40℃~+105℃ 142.88mm 20.58A@120Hz 2000hrs@105℃ 25mΩ@120Hz 31.75mm 400V 6800uF 88.9mm ±20% 螺栓,D88.9xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.0459
200+
$29.0417
500+
$28.0211
1000+
$27.5165
Welcome back, may I help you?