
* Images are for reference only
EMZF250ARA330MF73G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMZF250ARA330MF73G
- JLCPCB Part #
- C6549020
- Package
- SMD,D6.3xL7.3mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 25V 33uF 56mA@120Hz 6.3mm 7.3mm ±20% SMD,D6.3xL7.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2433
200+
$0.0972
500+
$0.0938
1000+
$0.0922
Welcome back, may I help you?