
* Images are for reference only
E36D201HPC333MEM9U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D201HPC333MEM9U
- JLCPCB Part #
- C3815892
- Package
- 螺栓,D76.2xL219mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 200V 219mm 31.75mm 33000uF 76.2mm ±20% 螺栓,D76.2xL219mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.1571
200+
$34.1154
500+
$32.9170
1000+
$32.3243
Related Products

E36D201HPN333MEM9U
NCC(Nippon Chemi-Con)
$85.1934

E36D251HPS333MEM9U
NCC(Nippon Chemi-Con)
$110.8170

E32D201HPN333MEM9U
NCC(Nippon Chemi-Con)
$90.0675

E36D401CAN153MEM9Q
NCC(Nippon Chemi-Con)
$105.8027

E36D401HPN103MEM9U
NCC(Nippon Chemi-Con)
$97.0178

E36D101HPN333UEM9U
NCC(Nippon Chemi-Con)
$59.2638
Welcome back, may I help you?