
* Images are for reference only
EKMS551VSN121MA25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS551VSN121MA25S
- JLCPCB Part #
- C7271306
- Package
- Plugin,D35xL25mm
- Description
- -25℃~+105℃ 10mm 120uF 25mm 3000hrs@105℃ 35mm 550V 880mA@120Hz ±20% Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2806
200+
$2.9058
400+
$2.8076
1000+
$2.7608
Welcome back, may I help you?