
* Images are for reference only
EMVY500BTR471MMH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVY500BTR471MMH0S
- JLCPCB Part #
- C1667854
- Package
- SMD,D18xL16.5mm
- Description
- -55℃~+105℃ 1.06A@100kHz 16.5mm 18mm 470uF 5000hrs@105℃ 50V ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4148
300+
$0.9351
600+
$0.9014
900+
$0.8853
Related Products
Welcome back, may I help you?