
* Images are for reference only
716P103912LA1
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 716P103912LA1
- JLCPCB Part #
- C3789443
- Package
- Plugin,P=26.2mm
- Description
- -55℃~+85℃ 10nF 475V、1.2kV ±10% Plugin,P=26.2mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6490
200+
$1.0265
500+
$0.9894
1000+
$0.9717
Related Products

716P563910LA3
Cornell Dubilier Electronics
$2.3816

715P33396LA3
Cornell Dubilier Electronics
$1.6532

716P22454LA3
Cornell Dubilier Electronics
$2.3816

715P22412LA3
Cornell Dubilier Electronics
$3.5288

715P33356LA3
Cornell Dubilier Electronics
$1.6903

715P10496LA3
Cornell Dubilier Electronics
$2.2736
Welcome back, may I help you?