
* Images are for reference only
381LX331M315K032
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX331M315K032
- JLCPCB Part #
- C3724540
- Package
- Plugin,D30xL35mm
- Description
- -40℃~+105℃ 1.2A@120Hz 10mm 3000hrs@105℃ 30mm 315V 330uF 35mm ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9733
200+
$1.9256
500+
$1.8580
1000+
$1.8242
Related Products