
* Images are for reference only
SLP391M350E7P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP391M350E7P3
- JLCPCB Part #
- C6297016
- Package
- Plugin,D30xL42mm
- Description
- -25℃~+105℃ 1.51A@120Hz 10mm 3000hrs@105℃ 30mm 350V 390uF 42mm 851mΩ@120Hz ±20% Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4424
200+
$4.1670
500+
$4.0285
1000+
$3.9592
Welcome back, may I help you?