* Images are for reference only
MLS102M150EB1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS102M150EB1A
- JLCPCB Part #
- C3308639
- Package
- Plugin,P=25.4mm
- Description
- 1000uF 150V 158mΩ@120Hz 10.1A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS102M150EB1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS102M150EB1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS102M150EB1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS102M150EB1A datasheets or manufacturer documentation.
Datasheet: MLS102M150EB1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX821M180E1P3
Cornell Dubilier Electronics
$2.2515
-
381LX102M180K032
Cornell Dubilier Electronics
$3.6735
-
MLP272M100EB1A
Cornell Dubilier Electronics
$89.256
-
CD5CC020DO3F
Cornell Dubilier Electronics
$4.8795
-
CMR05F181JODM
Cornell Dubilier Electronics
$24.1965
-
CMR06F222GODR
Cornell Dubilier Electronics
$84.804