* Images are for reference only
MLS771M100EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS771M100EA1A
- JLCPCB Part #
- C3308655
- Package
- Plugin,P=25.4mm
- Description
- 770uF 100V 238mΩ@120Hz ±20% 7.8A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS771M100EA1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS771M100EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS771M100EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS771M100EA1A datasheets or manufacturer documentation.
Datasheet: MLS771M100EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TAS565K035P1C
Cornell Dubilier Electronics
$8.2815
-
380LX332M200A082
Cornell Dubilier Electronics
$10.6785
-
NLW125-50
Cornell Dubilier Electronics
$6.402
-
380LX223M025J052
Cornell Dubilier Electronics
$3.1875
-
CMR06F471JPDR
Cornell Dubilier Electronics
$49.671
-
CD15CD020DO3
Cornell Dubilier Electronics
$2.2035