* Images are for reference only
MLP371M350EB1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP371M350EB1A
- JLCPCB Part #
- C3308678
- Package
- Plugin,P=25.4mm
- Description
- 370uF 350V 420mΩ@120Hz 2.8A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLP371M350EB1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP371M350EB1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLP371M350EB1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP371M350EB1A datasheets or manufacturer documentation.
Datasheet: MLP371M350EB1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products