* Images are for reference only
MLS162M075EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS162M075EA1A
- JLCPCB Part #
- C2623179
- Package
- Plugin
- Description
- 1600uF 75V 76mΩ@120Hz ±20% 13.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS162M075EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS162M075EA1A technical specifications, attributes, and parameters.
MLS162M075EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS162M075EA1A datasheets or manufacturer documentation.
Datasheet: MLS162M075EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDL105M025S1A-F
Cornell Dubilier Electronics
$2.1645
-
SLPX472M100E9P3
Cornell Dubilier Electronics
$3.462
-
CGS721T250R4C
Cornell Dubilier Electronics
$24.1785
-
725M22492JA2
Cornell Dubilier Electronics
$2.193
-
CMR08F393JODR
Cornell Dubilier Electronics
$540.597
-
SEK100M100ST
Cornell Dubilier Electronics
$0.504