* Images are for reference only
CD42FA753JO3F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD42FA753JO3F
- JLCPCB Part #
- C5568264
- Package
- -
- Description
- ±5% 100V 0.075uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CD42FA753JO3F technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CD42FA753JO3F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CD42FA753JO3F symbol, PCB footprint from the free EasyEDA PCB design tool.
CD42FA753JO3F datasheets or manufacturer documentation.
Datasheet: CD42FA753JO3F Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC12CD100D-T
Cornell Dubilier Electronics
$1.335
-
SLP392M050C3P3
Cornell Dubilier Electronics
$1.932
-
185274J63RCA-F
Cornell Dubilier Electronics
$0.7425
-
168154J63C-F
Cornell Dubilier Electronics
$0.5655
-
CMR07F562FPDR
Cornell Dubilier Electronics
$154.746
-
CDV30FK132FO3
Cornell Dubilier Electronics
$78.5865