
* Images are for reference only
IS43LR16128B-5BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LR16128B-5BLI
- JLCPCB Part #
- C17535335
- Package
- TFBGA-60(8x10)
- Description
- -40℃~+85℃ 1.8V 208MHz 2Gbit 3.5mA 95mA Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh DDR SDRAM TFBGA-60(8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6437
300+
$8.6360
600+
$8.3486
900+
$8.2057
Related Products

IS43LR16128B-6BLI
ISSI(Integrated Silicon Solution)
$21.2535

IS43LD16128B-25BLI
ISSI(Integrated Silicon Solution)
$33.1839

IS43LR16800G-6BLI-TR
ISSI(Integrated Silicon Solution)
$4.6190

IS43LR16320B-6BL-TR
ISSI(Integrated Silicon Solution)
$9.4403

IS46LR16320C-6BLA1-TR
ISSI(Integrated Silicon Solution)
$11.7763

IS43LR16800G-6BL
ISSI(Integrated Silicon Solution)
$5.0076
Welcome back, may I help you?