
* Images are for reference only
IS32CS8975-QWLA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS32CS8975-QWLA3-TR
- JLCPCB Part #
- C20342577
- Package
- WQFN-16(4x4)
- Description
- -40℃~+125℃ 12 16KB 1KB 2.3V~5.5V 32MHz 51 Series 8 Bit Built-in FLASH WQFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4916
200+
$0.5960
500+
$0.5767
1000+
$0.5654
Related Products

IS32CS8977-QWLA3-TR
ISSI(Integrated Silicon Solution)
$2.1697

IS32CS8974-QWLA3-TR
ISSI(Integrated Silicon Solution)
$1.5850

IS32CS8975-GRLA3-TR
ISSI(Integrated Silicon Solution)
$1.5222

ML610Q101-NNNGDZ05BX
ROHM Semicon
$0.9359

ML610Q102-NNNGDZ05BX
ROHM Semicon
$0.9021

STM32L082KZT6
STMicroelectronics
$7.0309
Welcome back, may I help you?