This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS46LR16320C-6BLA1-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS46LR16320C-6BLA1-TR
JLCPCB Part #
C2064670
Package
TFBGA-60(8x10)
Description
-40℃~+85℃ 1.8V 166MHz 512Mbit 550uA 60mA TFBGA-60(8x10) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8323
200+ $4.5797
500+ $4.4184
1000+ $4.3393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons