
* Images are for reference only
IS43LD16128B-25BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LD16128B-25BLI
- JLCPCB Part #
- C6533763
- Package
- BGA-134
- Description
- 1.14V~1.3V、1.7V~1.95V 2Gbit 400MHz High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset BGA-134 SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.1815
200+
$13.2396
500+
$12.7981
1000+
$12.5781
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS43LD16128C-25BLI
ISSI(Integrated Silicon Solution)
$30.7301

IS43LD16128B-25BL
ISSI(Integrated Silicon Solution)
$20.9116

IS43LD16128B-18BLI
ISSI(Integrated Silicon Solution)
$10.2953

IS42S16100H-6BL
ISSI(Integrated Silicon Solution)
$1.0580

MT47H64M8B6-25:D
Micron Tech
$20.9373

IS42S16100C1-5TL
ISSI(Integrated Silicon Solution)
$5.7457
Welcome back, may I help you?