This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61WV102416BLL-10MI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61WV102416BLL-10MI-TR
JLCPCB Part #
C20463334
Package
48-miniBGA (9x11)
Description
-40℃~+85℃ 10ns 16Mbit 2.4V~3.6V 25mA 95mA Parallel Port (Parallel) 48-miniBGA (9x11) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.1387
200+ $19.2091
500+ $18.5670
1000+ $18.2493
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons