
* Images are for reference only
IS43TR85120B-125KBL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43TR85120B-125KBL
- JLCPCB Part #
- C17328895
- Package
- TWBGA-78(8x10.5)
- Description
- 0℃~+95℃ 1.425V~1.575V 4Gbit 800MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3 SDRAM TWBGA-78(8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 242
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1503
242+
$5.2473
484+
$5.0722
968+
$4.9854
Related Products
Welcome back, may I help you?