
* Images are for reference only
IS43LR16128B-6BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LR16128B-6BLI
- JLCPCB Part #
- C7603470
- Package
- TFBGA-60(8x10)
- Description
- -40℃~+85℃ 1.8V 10mA 166MHz 2Gbit 90mA Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh DDR SDRAM TFBGA-60(8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3204
300+
$8.5069
600+
$8.2235
900+
$8.0834
Related Products

IS43LR16128B-5BLI
ISSI(Integrated Silicon Solution)
$21.7118

IS43LR16320C-6BLI-TR
ISSI(Integrated Silicon Solution)
$7.9980

IS43LR16160H-6BLI-TR
ISSI(Integrated Silicon Solution)
$11.6797

IS43LR16320B-6BLI-TR
ISSI(Integrated Silicon Solution)
$11.3447

IS43LR16320C-6BLI
ISSI(Integrated Silicon Solution)
$11.0355

IS43LR16160G-6BLI-TR
ISSI(Integrated Silicon Solution)
$6.6274
Welcome back, may I help you?