
* Images are for reference only
IS43LR16320B-6BL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LR16320B-6BL-TR
- JLCPCB Part #
- C2065937
- Package
- TFBGA-60(8x10)
- Description
- 0℃~+70℃ 1.8V 166MHz 310uA 512Mbit 70mA DDR SDRAM TFBGA-60(8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4852
200+
$3.6715
500+
$3.5425
1000+
$3.4779
Related Products

IS43LR16320C-6BL-TR
ISSI(Integrated Silicon Solution)
$7.2913

IS43LR16320B-6BLI-TR
ISSI(Integrated Silicon Solution)
$11.3629

IS43LR16320C-6BLI-TR
ISSI(Integrated Silicon Solution)
$8.0108

IS43LR16200D-6BLI-TR
ISSI(Integrated Silicon Solution)
$3.3650

IS43LR16320B-6BL
ISSI(Integrated Silicon Solution)
$9.4578

IS43LR16320C-6BLI
ISSI(Integrated Silicon Solution)
$11.0531
Welcome back, may I help you?