
* Images are for reference only
VMMD0772G3R3MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMD0772G3R3MV
- JLCPCB Part #
- C487259
- Package
- SMD,D8xL7.7mm
- Description
- 3.3uF 400V 7.7mm 8mm ±20% SMD,D8xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1323
50+
$0.1063
150+
$0.0933
600+
$0.0835
2400+
$0.0757
4800+
$0.0718
10200+
$0.0710
19800+
$0.0704
Related Products
Welcome back, may I help you?