This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KCME2502T470MF

Extended
Manufacturer
Ymin
MFR.Part #
KCME2502T470MF
JLCPCB Part #
C18208574
Package
Plugin,D10xL25mm
Description
-40℃~+105℃ 10mm 25mm 3000hrs@105℃ 420V 47uF 5mm ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 57

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 57

In-stock Item Pricing

Qty Unit Price
1+ $0.7900
10+ $0.6358
30+ $0.5588
250+ $0.4833
500+ $0.4367
1000+ $0.4143

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons