
* Images are for reference only
VMMB0571HR47MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMB0571HR47MV
- JLCPCB Part #
- C487076
- Package
- SMD,D5xL5.7mm
- Description
- 470nF 5.7mm 50V 5mm ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1176
50+
$0.0945
150+
$0.0829
1200+
$0.0742
2400+
$0.0673
4800+
$0.0638
Related Products
Welcome back, may I help you?