
* Images are for reference only
OGPI91J102MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OGPI91J102MF
- JLCPCB Part #
- C269953
- Package
- Plugin,D16xL20mm
- Description
- 1000uF 16mm 20mm 6000hrs@105℃ 63V 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3260
10+
$0.3195
30+
$0.3147
100+
$0.3115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?