
* Images are for reference only
VMMD0621V560MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMD0621V560MV
- JLCPCB Part #
- C487067
- Package
- SMD,D8xL6.2mm
- Description
- 35V 56uF 6.2mm 8mm ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1245
50+
$0.1050
150+
$0.0954
800+
$0.0882
2400+
$0.0824
4800+
$0.0795
Related Products
Welcome back, may I help you?