This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCG1512D15

Extended
Manufacturer
XP Power
MFR.Part #
JCG1512D15
JLCPCB Part #
C6070417
Package
DIP,31.8x20.3mm
Description
1.6kV 15V 15W 2 500mA 90% 9V~18V Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $80.9537
200+ $32.3009
500+ $31.2220
1000+ $30.6890
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons