This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCA0624S05

Extended
Manufacturer
XP Power
MFR.Part #
JCA0624S05
JLCPCB Part #
C5774070
Package
DIP,25.4x20.3mm
Description
1 1.5kV 18V~36V 1A 5V 6W 82% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,25.4x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $95.9419
192+ $38.2826
496+ $37.0034
992+ $36.3710

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons