This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCA0324S12

Extended
Manufacturer
XP Power
MFR.Part #
JCA0324S12
JLCPCB Part #
C6212076
Package
DIP,25.4x20.3mm
Description
1 1.5kV 12V 18V~36V 260mA 3W 77% DIP,25.4x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.2160
192+ $15.2496
496+ $14.7393
992+ $14.4873

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons