
* Images are for reference only
IHA0124S12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IHA0124S12
- JLCPCB Part #
- C6061649
- Package
- SIP,19.5x12.5mm
- Description
- 1 12V 1W 21.6V~26.4V 6kV 72% 83mA Short Circuit Protection SIP,19.5x12.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7697
200+
$7.0905
500+
$6.8546
1000+
$6.7367
Welcome back, may I help you?