
* Images are for reference only
PVB3-D48-S15-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PVB3-D48-S15-D
- JLCPCB Part #
- C7262800
- Package
- DIP,31.8x20.3mm
- Description
- 1 15V 200mA 36V~75V 3W 3kV 86% Short Circuit Protection、Light load efficient mode DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.2470
195+
$16.8565
495+
$16.2946
1005+
$16.0152
Related Products
Welcome back, may I help you?